-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH7029
|
Newark | Rf Connector, Sma Crimp Jack Optimized For Lmr-100A Rohs Compliant: Yes |Amphenol Rf 901-10605 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1700 | Buy Now |
DISTI #
ARF3526-ND
|
DigiKey | RF CONNECTOR, SMA CRIMP JACK OPT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7417 / $16.1100 | Buy Now |
DISTI #
V99:2348_23483982
|
Arrow Electronics | Conn SMA 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount RCP Gold Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2240 | Americas - 640 |
|
$6.9610 | Buy Now |
DISTI #
71744791
|
RS | RF Connector, SMA crimp jack optimized for LMR-100A | Amphenol RF 901-10605 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 88 |
|
$7.4300 / $8.6400 | Buy Now |
DISTI #
AMR901-10605
|
Heilind Electronics | SMA CRMP JACK OPTIMZD FOR LMR-100A | Americas - 0 in Stock |
|
$8.2969 / $10.9683 | Buy Now |
|
Onlinecomponents.com | Conn SMA 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount RCP Gold Bag RoHS: Compliant | 0 |
|
$9.4800 / $13.8200 | Buy Now |
DISTI #
AMR901-10605
|
Interstate Connecting Components | SMA CRMP JACK OPTIMZD FOR LMR-100A | 0 |
|
$8.2969 / $10.9683 | Buy Now |
|
Powell Electronics | SMA Straight Cable Jack 50 Ohm Min Qty: 100 | 170 |
|
$987.0000 / $5,440.0000 | Buy Now |
DISTI #
901-10605
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$8.8600 | Buy Now |
DISTI #
57324.1
|
TestEquity LLC | Amphenol RF 901-10605 RF SMA Connector, Straight, Crimp, Jack, 50 Ohm | 0 |
|
$9.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy