-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH7028
|
Newark | Rf Connector, Sma Crimp Plug Optimized For Lmr-100A Rohs Compliant: Yes |Amphenol Rf 901-10604 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$14.5900 / $18.4500 | Buy Now |
DISTI #
ARF3525-ND
|
DigiKey | RF CONNECTOR, SMA CRIMP PLUG OPT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
100 In Stock |
|
$11.1586 / $16.9300 | Buy Now |
DISTI #
AMR901-10604
|
Heilind Electronics | SMA CRMP PLUG OPTIMZD FOR LMR-100A | Americas - 0 in Stock |
|
$8.7813 / $11.5239 | Buy Now |
|
Onlinecomponents.com | Conn SMA 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount PL Gold Bag RoHS: Compliant | 0 |
|
$5.3200 / $14.0600 | Buy Now |
DISTI #
901-10604
|
TME | Plug, SMA, male, straight, 50Ω, soldering,crimped, for cable, PTFE Min Qty: 1 | 0 |
|
$10.4600 / $15.0100 | RFQ |
DISTI #
AMR901-10604
|
Interstate Connecting Components | SMA CRMP PLUG OPTIMZD FOR LMR-100A | 0 |
|
$8.7813 / $11.5239 | Buy Now |
|
Powell Electronics | SMA Straight Cable Plug 50 Ohm Min Qty: 100 | 3 |
|
$1,036.0000 / $5,620.0000 | Buy Now |
DISTI #
901-10604
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$9.3000 | Buy Now |
DISTI #
57323.1
|
TestEquity LLC | Amphenol RF 901-10604 RF SMA Connector, Straight, Crimp, Plug, 50 Ohm | 0 |
|
$10.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy