-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-565 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS | |
MSS1210-565KE | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS | |
MSS1210-565KED | Coilcraft Inc | General Purpose Inductor |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC6798
|
Newark | Rf Coax Adapter, Sma Jack-Plug, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Sma, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxialrohs Compliant: Yes |Amphenol Rf 901-10565 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.0000 / $42.2900 | Buy Now |
DISTI #
ARF3336-ND
|
DigiKey | SMA STRAIGHT JACK TO PLUG ADAPTE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
63 In Stock |
|
$35.4086 / $54.3300 | Buy Now |
DISTI #
71549917
|
RS | Connector, SMA, Straight Jack to Plug Adapter, 50-ohm | Amphenol RF 901-10565 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$39.8400 / $51.7400 | Buy Now |
DISTI #
AMR901-10565
|
Heilind Electronics | SMA STR JACK TO PLUG ADAPTER, QUICK CONNECT | Americas - 0 in Stock |
|
$43.9538 / $44.6407 | Buy Now |
|
Onlinecomponents.com | RF / Coaxial Adapter - SMA Jack, Female Socket to SMA Plug, Male Pin - 50 Ohms - 18 GHz - Threaded/Threaded - Straight - Cable Mount. RoHS: Compliant |
45 In Stock 1 Factory Stock |
|
$35.5100 / $52.8100 | Buy Now |
DISTI #
78397564
|
Verical | 901-10565 Amphenol RF Connectors SMA Adapter 0Hz to 18GHz 50Ohm ST RCP/PL Gold Bag - Arrow.com Min Qty: 1 Package Multiple: 1 | Americas - 45 |
|
$60.5801 / $92.4129 | Buy Now |
DISTI #
AMR901-10565
|
Interstate Connecting Components | SMA STR JACK TO PLUG ADAPTER, QUICK CONNECT | 0 |
|
$43.9538 / $44.6407 | Buy Now |
DISTI #
901-10565
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 1 |
|
$22.3800 | Buy Now |
|
Master Electronics | RF / Coaxial Adapter - SMA Jack, Female Socket to SMA Plug, Male Pin - 50 Ohms - 18 GHz - Threaded/Threaded - Straight - Cable Mount. RoHS: Compliant |
45 In Stock 1 Factory Stock |
|
$35.5100 / $52.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy