-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y7069
|
Newark | Rf Coaxial, Sma, Jack, 50 Ohm, Pcb Mount, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 901-10511-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$7.6300 | Buy Now |
DISTI #
ARF2499-ND
|
DigiKey | CONN SMA JACK STR 50OHM EDGE MNT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
759 In Stock |
|
$5.3724 / $9.0200 | Buy Now |
DISTI #
V36:1790_16920522
|
Arrow Electronics | 901-10511-2 Amphenol RF Connectors SMA 0Hz to 26.5GHz 50Ohm Solder ST Edge Mount F Gold - Arrow.com Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2216 | Americas - 297 |
|
$4.9670 / $7.9072 | Buy Now |
DISTI #
V99:2348_16920522
|
Arrow Electronics | 901-10511-2 Amphenol RF Connectors SMA 0Hz to 26.5GHz 50Ohm Solder ST Edge Mount F Gold - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2147 | Americas - 274 |
|
$5.2220 / $7.3185 | Buy Now |
DISTI #
70952156
|
RS | SMA Straight End Launch Jack, .010" Pin, .068 " PCB, Edge-Mount, High Frequency | Amphenol RF 901-10511-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7000 / $9.1100 | RFQ |
DISTI #
AMR901-10511-2
|
Heilind Electronics | HIGHFREQ END LAUNCH EM SMA JK .010 PIN, .068 PCB | Americas - 936 in Stock |
|
$6.5938 / $8.4400 | Buy Now |
|
Onlinecomponents.com | RF Connector SMA End Launch PCB Jack Slide-On 0.010" Pin Round Flange W/Flats 0.062" PCB High-Frequency 50 Ohm RoHS: Compliant |
420 In Stock 242 Factory Stock |
|
$5.2400 / $9.1900 | Buy Now |
DISTI #
65657427
|
Verical | 901-10511-2 Amphenol RF Connectors SMA 0Hz to 26.5GHz 50Ohm Solder ST Edge Mount F Gold - Arrow.com Min Qty: 10 Package Multiple: 5 Date Code: 2147 | Americas - 420 |
|
$7.4235 / $10.8118 | Buy Now |
DISTI #
77908509
|
Verical | 901-10511-2 Amphenol RF Connectors SMA 0Hz to 26.5GHz 50Ohm Solder ST Edge Mount F Gold - Arrow.com Min Qty: 5 Package Multiple: 1 | Americas - 132 |
|
$11.5479 / $15.2714 | Buy Now |
DISTI #
901-10511-2
|
TME | Connector: SMA, plug, female, card edge, straight, 50Ω, SMT, PTFE Min Qty: 1 | 132 |
|
$9.4700 / $13.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy