There are no models available for this part yet.
Overview of 901-10107 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10107377-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 10mm Plug 200 Position . | |
10107844-001LF | Amphenol Communications Solutions | HPCE-STRADDLE MOUNT Receptacle 36P24S | |
10107377-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 10mm Plug 200 Position Lead Free. |
Price & Stock for 901-10107 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04M6794
|
Newark | Rf Conn, Sma Plug, 50 Ohm, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:1.13Mm Micro, Contact Material:Brass, Frequency Max:6Ghz Rohs Compliant: Yes |Amphenol Rf 901-10107 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$6.2100 / $7.8500 | Buy Now | |
DISTI #
901-10107-ND
|
DigiKey | SMA STRAIGHT PLUG, 1.13MM CABLE, Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
208 In Stock |
|
$4.6241 / $7.9300 | Buy Now | |
DISTI #
71634819
|
RS | SMA Straight Plug for 1.13 Microcable, TCB-068, 50 Ohm | Amphenol RF 901-10107 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9600 / $8.2700 | RFQ | |
DISTI #
AMR901-10107
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.6563 / $6.5000 | Buy Now | ||
Onlinecomponents.com | RF Connector SMA Straight Plug for 1.13 Microcable TCB-068 50 Ohm RoHS: Compliant |
250 In Stock 13 Factory Stock |
|
$4.4600 / $7.7800 | Buy Now | ||
DISTI #
70810402
|
Verical | Conn SMA 0Hz to 6GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 10 Package Multiple: 5 Date Code: 2322 | Americas - 250 |
|
$6.8770 / $10.1140 | Buy Now | |
DISTI #
901-10107
|
TME | Connector: SMA, plug, male, straight, 50Ω, 1.13 mm Micro-cable Min Qty: 1 | 0 |
|
$5.3700 / $5.9900 | RFQ | |
DISTI #
AMR901-10107
|
Interstate Connecting Components | 0 |
|
$4.6563 / $6.5000 | Buy Now | ||
Powell Electronics | SMA Straight Cable Plug 50 Ohm Min Qty: 100 | 9 |
|
$4.2600 / $5.7600 | Buy Now | ||
DISTI #
901-10107
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$5.1700 | Buy Now |
CAD Models for 901-10107 by Amphenol RF
Part Data Attributes for 901-10107 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|