Part Details for 901-10097 by Amphenol Corporation
Overview of 901-10097 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Agriculture Technology
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Robotics and Drones
Price & Stock for 901-10097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
901-10097
|
Avnet Americas | Conn SMA-AMC Adapter F/F 0Hz to 6GHz 50Ohm ST Panel Mount Gold - Bag (Alt: 901-10097) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
901-10097
|
Avnet Americas | Conn SMA-AMC Adapter F/F 0Hz to 6GHz 50Ohm ST Panel Mount Gold - Bag (Alt: 901-10097) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$6.6500 / $9.4705 | Buy Now |
DISTI #
523-901-10097
|
Mouser Electronics | RF Adapters - Between Series RP SMA BULKHEAD JACK AMC/U.FL PLUG ADPT. RoHS: Compliant | 85 |
|
$7.7800 / $11.3800 | Buy Now |
|
Quest Components | RF CONNECTOR ADAPTER, SMA-AMC, PANEL MOUNT, MALE-MALE, JACK-JACK | 3 |
|
$10.3894 | Buy Now |
DISTI #
901-10097
|
TTI | RF Adapters - Between Series RP SMA BULKHEAD JACK AMC/U.FL PLUG ADPT. pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.7300 | Buy Now |
DISTI #
901-10097
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 901-10097
901-10097 CAD Models
901-10097 Part Data Attributes:
|
901-10097
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
901-10097
Amphenol Corporation
RF Connector Adapter, SMA-AMC, Panel Mount, Male-Male, Jack-jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | SMA-AMC | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE-MALE | |
Contact Material | BRASS | |
Contact Style | COAX | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.4 |