Part Details for 901-10012 by Amphenol RF
Overview of 901-10012 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-10012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44K0198
|
Newark | Connector Rohs Compliant: Yes |Amphenol Rf 901-10012 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.1400 / $37.1500 | Buy Now |
DISTI #
901-10012-ND
|
DigiKey | CONN SMA PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
76 In Stock |
|
$36.7343 / $46.8700 | Buy Now |
DISTI #
70142136
|
RS | Connector, RF, SMA, Straight, Cable Plug, 50 Ohm, LMR200, B7807A | Amphenol RF 901-10012 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$34.1400 / $42.6700 | RFQ |
DISTI #
AMR901-10012
|
Heilind Electronics | Americas - 0 in Stock |
|
$38.6154 / $39.2188 | Buy Now | |
|
Onlinecomponents.com | RF Connector SMA Straight Crimp Plug for LMR-200 50 Ohm RoHS: Compliant | 0 |
|
$31.1600 / $93.8700 | Buy Now |
DISTI #
AMR901-10012
|
Interstate Connecting Components | 0 |
|
$38.6154 / $39.2188 | Buy Now | |
|
Powell Electronics | SMA Straight Cable Plug 50 Ohm Min Qty: 100 | 1 |
|
$3,586.0000 / $16,600.0000 | Buy Now |
DISTI #
57275.1
|
TestEquity LLC | Amphenol RF 901-10012 RF SMA Connector, Straight, Crimp, Plug, Optimized, 50 Ohm | 0 |
|
$35.3200 | Buy Now |