Part Details for 901-10007 by Amphenol Corporation
Overview of 901-10007 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S910007CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip |
Price & Stock for 901-10007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-901-10007
|
Mouser Electronics | RF Adapters - Between Series 1.0/ PLG-SMA PLG RoHS: Compliant | 0 |
|
$55.6000 | Order Now |
|
Quest Components | RF CONNECTOR ADAPTER, SMA-1.0/2.3, MALE-MALE, PLUG-PLUG | 3 |
|
$59.7188 | Buy Now |
DISTI #
901-10007
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 901-10007
901-10007 CAD Models
901-10007 Part Data Attributes
|
901-10007
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
901-10007
Amphenol Corporation
RF Connector Adapter, SMA-1.0/2.3, Male-Male, Plug-plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SMA-1.0/2.3 | |
Body/Shell Style | PLUG-PLUG | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED-SLIDE ON | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.15 |