Part Details for 901-10006 by Amphenol Corporation
Overview of 901-10006 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-10006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
901-10006
|
Avnet Americas | SMA JACK TO DIN PLUG ADAPTER - Bag (Alt: 901-10006) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
901-10006
|
Avnet Americas | SMA JACK TO DIN PLUG ADAPTER - Bag (Alt: 901-10006) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$50.7000 / $62.8680 | Buy Now |
DISTI #
523-901-10006
|
Mouser Electronics | RF Adapters - Between Series 1.0/ PLG-SMA JCK RoHS: Compliant | 0 |
|
$56.1200 | Order Now |
DISTI #
901-10006
|
Avnet Americas | SMA JACK TO DIN PLUG ADAPTER - Bag (Alt: 901-10006) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$50.7000 / $62.8680 | Buy Now |
DISTI #
901-10006
|
Avnet Americas | SMA JACK TO DIN PLUG ADAPTER - Bag (Alt: 901-10006) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
901-10006
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 901-10006
901-10006 CAD Models
901-10006 Part Data Attributes:
|
901-10006
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
901-10006
Amphenol Corporation
RF Connector Adapter, SMA-1.0/2.3, Female-Male, Jack-plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | SMA-1.0/2.3 | |
Body/Shell Style | JACK-PLUG | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED-SLIDE ON | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |