Part Details for 901-080 by Bivar Inc
Overview of 901-080 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C1197
|
Newark | Nylon Tubular, 0.080 In. Length, 0.085 Od, 0.028 Id, White/Bag |Bivar 901-080 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0370 / $0.0520 | Buy Now |
DISTI #
901-080-ND
|
DigiKey | ROUND SPACER NYLON 2.03MM Min Qty: 1 Lead time: 2 Weeks Container: Bag |
999 In Stock |
|
$0.0327 / $0.1000 | Buy Now |
DISTI #
749-901-080
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .08 in Nylon White RoHS: Compliant | 4665 |
|
$0.0300 / $0.1000 | Buy Now |
DISTI #
70529575
|
RS | Nylon Tubular, 0.080 in. Length, 0.085 OD, 0.028 ID, White | Bivar Inc. 901-080 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0360 / $0.0380 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0374 | Buy Now |
|
Bisco Industries | 195 |
|
Buy Now |