Part Details for 901-050 by Bivar Inc
Overview of 901-050 by Bivar Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H7150
|
Newark | Pcb Mounting, Round, Nylon 6, 0.05Inch, Pcb Support Type:-, Pcb Support Material:Nylon 6 (Polyamide 6), Height:0.05", External Width:2.2Mm, Product Range:-, Inner Diameter:0.71Mm, Outer Diameter:2.2Mm, Overall Length:0.05" Rohs Compliant: Yes |Bivar 901-050 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0610 | Buy Now |
DISTI #
492-1751-ND
|
DigiKey | ROUND SPACER NYLON 1.27MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0334 | Buy Now |
DISTI #
749-901-050
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .05 in Nylon White RoHS: Compliant | 1875 |
|
$0.0330 / $0.1100 | Buy Now |
DISTI #
70529569
|
RS | Nylon Tubular, 0.050 in. Length, 0.085 OD, 0.028 ID, White | Bivar Inc. 901-050 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0850 / $0.1000 | RFQ |
|
Future Electronics | 901 Series Universal .050 in Long Nylon Tubular Spacer RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$0.0360 / $0.0431 | Buy Now |
|
Bisco Industries | 20 |
|
Buy Now | ||
DISTI #
BIV901-050
|
Heilind Electronics | NYLON TUBULAR, 0.05 IN. 0.085 LENGTH, OD, 0.028 ID, WHITE | Americas - 14686 in Stock |
|
$0.0279 / $0.0362 | Buy Now |
DISTI #
BIV901-050
|
Interstate Connecting Components | NYLON TUBULAR, 0.05 IN. 0.085 LENGTH, OD, 0.028 ID, WHITE | 3427 |
|
$0.0279 / $0.0362 | Buy Now |
Part Details for 901-050
901-050 CAD Models
901-050 Part Data Attributes
|
901-050
Bivar Inc
Buy Now
|
Compare Parts:
901-050
Bivar Inc
|
Samacsys Manufacturer | Bivar |