Part Details for 901-030 by Bivar Inc
Overview of 901-030 by Bivar Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B3225
|
Newark | Nylon Tubular, 0.030 In. Length, 0.085 Od, 0.028 Id, White/Bag |Bivar 901-030 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0360 / $0.0510 | Buy Now |
DISTI #
492-1750-ND
|
DigiKey | ROUND SPACER NYLON 0.76MM Min Qty: 1 Lead time: 2 Weeks Container: Bag |
2000 In Stock |
|
$0.0309 / $0.1000 | Buy Now |
DISTI #
749-901-030
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .03 in Nylon White RoHS: Compliant | 31845 |
|
$0.0260 / $0.1000 | Buy Now |
DISTI #
70529565
|
RS | Nylon Tubular, 0.030 in. Length, 0.085 OD, 0.028 ID, White | Bivar Inc. 901-030 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0370 | RFQ |
|
Future Electronics | 901 Series Universal .030 in Long Nylon Tubular Spacer RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.0360 / $0.0431 | Buy Now |
DISTI #
BIV901-030
|
Heilind Electronics | NYLON TUBULAR, 0.03 IN. 0.085 LENGTH, OD, 0.028 ID, WHITE | Americas - 45510 in Stock |
|
$0.0279 / $0.0575 | Buy Now |
DISTI #
901-030
|
TME | Insulating distance, L: 0.8mm, Øout: 2.2mm, Øint: 0.71mm Min Qty: 1 | 0 |
|
$0.0481 / $0.1504 | RFQ |
DISTI #
BIV901-030
|
Interstate Connecting Components | NYLON TUBULAR, 0.03 IN. 0.085 LENGTH, OD, 0.028 ID, WHITE | 15170 |
|
$0.0279 / $0.0575 | Buy Now |