Part Details for 900ELR-2-230V-CE by Altech Corporation
Overview of 900ELR-2-230V-CE by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2301PF-E | Renesas Electronics Corporation | Nch Single Power Mosfet 230V 25A 85Mohm To-3Pfm | |
H5N2306PF-E | Renesas Electronics Corporation | Nch Single Power Mosfet 230V 30A 52Mohm To-3Pfm | |
H5N2305P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 230V 35A 38Mohm To-3Pfm |
Price & Stock for 900ELR-2-230V-CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9623
|
Newark | Digital Current Leakage Relay, Bl |Altech 900ELR-2-230V-CE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.3100 / $163.9300 | Buy Now |
DISTI #
1920-900ELR-2-230V-CE-ND
|
DigiKey | DIGITAL CURRENT LEAKAGE RELAY, B Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$117.6600 | Buy Now |
DISTI #
845-900ELR-2-230V-CE
|
Mouser Electronics | Specialty Controllers Digital Current Leakage Relay, BL | 0 |
|
$104.7100 / $122.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$106.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 12 Factory Stock |
|
$107.6400 / $134.2100 | Buy Now |
|
Powell Electronics | Digital Current Leakage Relay, BL Min Qty: 1 | 8 |
|
$138.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 12 Factory Stock |
|
$107.6400 / $134.2100 | Buy Now |
DISTI #
10046931
|
TestEquity LLC | Altech 900ELR-2-230V-CE Digital Current Leakage Relay, BL 230V AC, Din Mount, 1/3 Phase Input | 0 |
|
$160.0200 | Buy Now |
Part Details for 900ELR-2-230V-CE
900ELR-2-230V-CE CAD Models
900ELR-2-230V-CE Part Data Attributes
|
900ELR-2-230V-CE
Altech Corporation
Buy Now
|
Compare Parts:
900ELR-2-230V-CE
Altech Corporation
|
Samacsys Manufacturer | Altech |