900C474MW150XC
American Technical Ceramics Corp
Description: CAP,CERAMIC,470NF,150VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,2325 CASE

Overview of 900C474MW150XC by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 900C474MW150XC by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 900C474MW150XC by American Technical Ceramics Corp

900C474MW150XC
American Technical Ceramics Corp
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 2325
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.47 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.68 mm
JESD-609 Code
e0
Length
5.84 mm
Manufacturer Series
900C(CHIP)
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Tray
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
150 V
Series
900C(CHIP)
Size Code
2325
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Width
6.35 mm
Want to compare parts?
  1. 900C474MW150XC
    American Technical Ceramics Corp
    CAP,CERAMIC,470NF,150VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,2325 CASE
    VS

Alternate Parts for 900C474MW150XC

This table gives cross-reference parts and alternative options found for 900C474MW150XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 900C474MW150XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
900C474MWN150XI Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2325, American Technical Ceramics Corp 900C474MW150XC vs 900C474MWN150XI
900C474MWN150XT Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2325, American Technical Ceramics Corp 900C474MW150XC vs 900C474MWN150XT
900C474MT150XI Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2325, American Technical Ceramics Corp 900C474MW150XC vs 900C474MT150XI
ATC900C474MP150XI Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2325, American Technical Ceramics Corp 900C474MW150XC vs ATC900C474MP150XI
900C474MP150XT Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2325, American Technical Ceramics Corp 900C474MW150XC vs 900C474MP150XT
ATC900C474MTN150XC Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2325, American Technical Ceramics Corp 900C474MW150XC vs ATC900C474MTN150XC
ATC900C474MT150XT Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2325, American Technical Ceramics Corp 900C474MW150XC vs ATC900C474MT150XT
900C474MP150XC Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2325, American Technical Ceramics Corp 900C474MW150XC vs 900C474MP150XC
ATC900C474MT150XI Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2325, American Technical Ceramics Corp 900C474MW150XC vs ATC900C474MT150XI
900C474MTN150XT Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2325, American Technical Ceramics Corp 900C474MW150XC vs 900C474MTN150XT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 900C474MW150XC by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 900C474MW150XC by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of 900C474MW150XC would you like to use for your alert(s)?
  • Please alert me when 900C474MW150XC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 900C474MW150XC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 900C474MW150XC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 900C474MW150XC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 900C474MW150XC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 900C474MW150XC by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: