There are no models available for this part yet.
Overview of 90092-520HLF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 90092-520HLF by Amphenol Communications Solutions
Part Data Attributes for 90092-520HLF by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
20
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 90092-520HLF
This table gives cross-reference parts and alternative options found for 90092-520HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90092-520HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSS-110-01-S-D-530 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 90092-520HLF vs ZSS-110-01-S-D-530 |
ZSS-110-01-G-D-460-LL | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 90092-520HLF vs ZSS-110-01-G-D-460-LL |
ZSS-110-05-F-D-866 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 90092-520HLF vs ZSS-110-05-F-D-866 |
ZSS-110-04-T-D-790-LL | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 90092-520HLF vs ZSS-110-04-T-D-790-LL |
ZSS-110-09-S-D-1000-LL | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 90092-520HLF vs ZSS-110-09-S-D-1000-LL |
ZSS-110-01-G-D-490 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 90092-520HLF vs ZSS-110-01-G-D-490 |
74373-220H | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 90092-520HLF vs 74373-220H |
95639-120H | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 90092-520HLF vs 95639-120H |
ZSS-110-07-G-D-1008-LL | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 90092-520HLF vs ZSS-110-07-G-D-1008-LL |
ZSS-110-06-F-D-938 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 90092-520HLF vs ZSS-110-06-F-D-938 |