-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H4122
|
Newark | Modular Conn, Plug, 4P4C, 1 Port, Cable, Modular Connector Type:Modular Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):4P4C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |Molex 90075-0027 (Alternate Part Number: 800753868670 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
90075-0027
|
TTI | Modular Connectors / Ethernet Connectors MODULAR PLG SHORT BDY 4/4 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
1125135
|
element14 Asia-Pacific | MODULAR, PLUG, IDC, RJ10, CAT3, 4P4C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3973 / $0.6794 | Buy Now |
DISTI #
1125135
|
Farnell | MODULAR, PLUG, IDC, RJ10, CAT3, 4P4C RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Each | 0 |
|
$0.3699 / $0.7274 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90075-0027
Molex
Buy Now
Datasheet
|
Compare Parts:
90075-0027
Molex
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOOSE | |
Body Depth | 0.559 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | PLUG | |
Cable Types | FLAT | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |