9007-12-00
Coto Technology USA
Description: Dry Reed Relay, SPST, Momentary, 0.012A (Coil), 12VDC (Coil), 144mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT

Overview of 9007-12-00 by Coto Technology USA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
Z9007-BL Coilcraft Inc SMPS Transformer, 67W, ROHS COMPLIANT
Z9007-B Coilcraft Inc SMPS Transformer, 70W,
ADPA9007ACGZN Analog Devices 0.01 # 28GHz PA, Triple Stack,

Price & Stock for 9007-12-00 by Coto Technology USA

Part # Manufacturer Description Stock Price Buy
DISTI # 62K1786
Newark Relay, Reed, Spst-No, 200V, 0.5A, Tht, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Product Range:9007 Series, Relay Mounting:Through Hole, Coil Resistance:1Kohm, Switching Current Max:500Ma, Switching Voltage Max:200V Rohs Compliant: Yes |Coto Technology 9007-12-00 RoHS: Compliant Min Qty: 1225 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.3600
$1.3600 Buy Now
DISTI # 306-1064-ND
DigiKey RELAY REED SPST 500MA 12V Min Qty: 1 Lead time: 35 Weeks Container: Tube 21573
In Stock
  • 1 $1.7900
  • 10 $1.5620
  • 25 $1.4800
  • 50 $1.4208
  • 100 $1.3641
  • 250 $1.2927
  • 500 $1.2411
  • 1,000 $1.1916
  • 5,000 $1.0841
$1.0841 / $1.7900 Buy Now
DISTI # 816-9007-12-00
Mouser Electronics Reed Relays Spartan SIP Relay RoHS: Compliant 3986
  • 1 $1.5900
  • 10 $1.4500
  • 25 $1.2200
  • 100 $1.1800
  • 250 $1.0800
  • 500 $1.0600
  • 5,000 $0.9810
$0.9810 / $1.5900 Buy Now
Onlinecomponents.com Economical SIP Reed Relays RoHS: Compliant 1367 In Stock
5000 On Order
  • 25 $1.3000
  • 250 $1.0000
  • 500 $0.9900
  • 1,000 $0.9800
  • 2,500 $0.9700
  • 5,000 $0.8780
  • 7,500 $0.8690
  • 10,000 $0.8610
$0.8610 / $1.3000 Buy Now
DISTI # 51547392
Verical Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry Min Qty: 50 Package Multiple: 25 Date Code: 1907 Americas - 1350
  • 50 $1.6900
  • 250 $1.3000
  • 500 $1.2870
  • 1,000 $1.2740
  • 2,500 $1.2610
$1.2610 / $1.6900 Buy Now
Master Electronics Economical SIP Reed Relays RoHS: Compliant 1367 In Stock
5000 On Order
  • 25 $1.3000
  • 250 $1.0000
  • 500 $0.9900
  • 1,000 $0.9800
  • 2,500 $0.9700
  • 5,000 $0.8780
  • 7,500 $0.8690
  • 10,000 $0.8610
$0.8610 / $1.3000 Buy Now

CAD Models for 9007-12-00 by Coto Technology USA
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 9007-12-00 by Coto Technology USA

9007-12-00
Coto Technology USA
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COTO TECHNOLOGY INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.41.00.60
Samacsys Manufacturer
Coto Technology
Body Breadth
5.08 mm
Body Height
7.6 mm
Body Length or Diameter
19.3 mm
Coil Current(DC)-Max
0.012 A
Coil Operate Voltage(DC)
9 V
Coil Power
144 mW
Coil Release Voltage(DC)
1 V
Coil Resistance
1000 Ω
Coil Voltage(DC)-Max
12 V
Coil Voltage-Nom
12 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
.5A@200VAC
Contact Current(AC)-Max
0.5 A
Contact Current(DC)-Max
0.5 A
Contact (DC) Max Power Rating R Load
10W@200VDC
Contact (DC) Max Rating R Load
.5A@200VDC
Contact Resistance
200 mΩ
Contact Voltage(AC)-Max
200 V
Contact Voltage(DC)-Max
200 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000000 Cycle(s)
Input Switching Control Type
Random
Insulation Resistance
10000000000 Ω
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Terminals
4
Operate Time
0.5 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Physical Dimension
19.3mm x 5.08mm x 7.6mm
Reference Standard
CSA; UL
Relay Action
MOMENTARY
Relay Function
SPST
Relay Type
DRY REED RELAY
Release Time
0.2 ms
Sealing
HERMETICALLY SEALED
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Length
0.0034010668021336042 inch
Termination Type
SOLDER
Want to compare parts?
  1. 9007-12-00
    Coto Technology USA
    Dry Reed Relay, SPST, Momentary, 0.012A (Coil), 12VDC (Coil), 144mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
    VS

Alternate Parts for 9007-12-00

This table gives cross-reference parts and alternative options found for 9007-12-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9007-12-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9007-12-50 Dry Reed Relay, SPST, Momentary, 0.006A (Coil), 12VDC (Coil), 72mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT Coto Technology USA 9007-12-00 vs 9007-12-50
9007-12-51 Dry Reed Relay, SPST, Momentary, 0.006A (Coil), 12VDC (Coil), 72mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT Coto Technology USA 9007-12-00 vs 9007-12-51

Related Parts for 9007-12-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9007-12-00 by Coto Technology USA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9007-12-00 by Coto Technology USA

Select Manufacturer
Which Manufacturer of 9007-12-00 would you like to use for your alert(s)?
  • Please alert me when 9007-12-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9007-12-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9007-12-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9007-12-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9007-12-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9007-12-00 by Coto Technology USA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: