Part Details for 9006970000 by Weidmüller Interface GmbH & Co. KG
Overview of 9006970000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9006970000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5411
|
Newark | Stripping Blade Set, Flex & Solid Cond, Stripping Capacity Awg:-, Stripping Capacity Metric:0.3Mm To 1.3Mm, For Use With:Flexible & Solid Conductors With Pvc, Ptfe & Silicon Insulation Rohs Compliant: Na |Weidmuller 9006970000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$16.5900 | Buy Now |
DISTI #
9006970000-ND
|
DigiKey | MEHA KP WS M-D-SPX SPARE BLADES Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.1900 | Buy Now |
DISTI #
9006970000
|
Avnet Americas | Set of Cutters Flexible and Solid conductors with PVC Insulation 7mm - Bulk (Alt: 9006970000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-9006970000
|
Mouser Electronics | DIN Rail Terminal Blocks MEHA KP WS M-D-SPX | 1 |
|
$26.3400 / $30.7400 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Blade Polyvinyl Chloride White RoHS: Compliant |
5 In Stock |
|
$26.3300 / $33.8600 | Buy Now |
DISTI #
51639293
|
Verical | Cable Accessories Blade Polyvinyl Chloride White RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1729 | Americas - 5 |
|
$35.5160 / $44.0180 | Buy Now |
|
Master Electronics | Cable Accessories Blade Polyvinyl Chloride White RoHS: Compliant |
5 In Stock |
|
$26.3300 / $33.8600 | Buy Now |