-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6414
|
Newark | Shunt, 2Pos, 2.54Mm, Polyester, Black Rohs Compliant: Yes |Molex 90059-0007 (Alternate Part Number: 800753722040 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Card | 9165 |
|
$2.0600 | Buy Now |
DISTI #
60H4106
|
Newark | Shunt, 2Pos, 2.54Mm, Polyester, Black, Accessory Type:Shunt, For Use With:Molex C-Grid Iii Series 0.64Mm Square & Round Pins, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, Product Range:C-Grid Iii 90059 Series Rohs Compliant: Yes |Molex 90059-0007 (Alternate Part Number: 800753722040 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2920 | Buy Now |
DISTI #
26AC8901
|
Newark | 2.54Mm C-Grid Micro Shnt Strip Blk 5Sn Rohs Compliant: Yes |Molex 90059-0007 (Alternate Part Number: 800753722040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1170 | Buy Now |
DISTI #
0900590007
|
Avnet Americas | Conn Micro Shunt 2 POS 2.54mm Black Bag - Bulk (Alt: 0900590007) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 38813 |
|
$0.1168 | Buy Now |
DISTI #
538-90059-0007
|
Mouser Electronics | Headers & Wire Housings MICRO SHUNT BLACK RoHS: Compliant | 3401 |
|
$0.2060 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Conn Micro Shunt F 2 POS 2.54mm ST SL™ Bag RoHS: Compliant |
1500 Partner Stock |
|
$0.2210 / $0.2990 | Buy Now |
|
Bristol Electronics | 3372 |
|
RFQ | ||
|
Quest Components | Header, Jumper/shunt, 2 Contacts, Skt, 0.100 Pitch | 142 |
|
$0.2986 / $0.4479 | Buy Now |
|
Quest Components | Header, Jumper/shunt, 2 Contacts, Skt, 0.100 Pitch | 796 |
|
$0.3200 / $0.8000 | Buy Now |
|
Quest Components | Header, Jumper/shunt, 2 Contacts, Skt, 0.100 Pitch | 1326 |
|
$0.4000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90059-0007
Molex
Buy Now
Datasheet
|
Compare Parts:
90059-0007
Molex
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID, LOW PROFILE, 94V-0 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.191 inch | |
Body Length | 0.198 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2000VAC V | |
Durability | 20 Cycles | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 2000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | .5004 N |
This table gives cross-reference parts and alternative options found for 90059-0007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90059-0007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90059-0013 | Interconnection Device, | Molex | 90059-0007 vs 90059-0013 |