Part Details for 900466 by Essentra Components
Overview of 900466 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87900-466HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 66 Positions, 2.54 mm Pitch, Vertical, 18.29 mm (0.72in) Mating, 3.05 mm (0.12in) Tail. |
Price & Stock for 900466
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-900466
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 5/8 in (16 mm) Nom Dia High Abrasion PET Sleeving | 0 |
|
$35.9300 / $52.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$33.5100 | Buy Now |
|
Onlinecomponents.com | Braided Cable Sleeves Nominal in)side Diameter - 16.0 mm (0.63 in) Compatible Cable Diameter Range - 10.0 - 27.0 mm (0.394 - 1.063 in) Roll Length - 30.5 m (100.066 ft) Black RoHS: Compliant | 0 |
|
$33.0000 / $43.3300 | Buy Now |
DISTI #
RIC900466
|
DB Roberts | 58 IN 16 MM NOM DIA HIGH ABRAS | 0 |
|
RFQ |