There are no models available for this part yet.
Overview of 9004370000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9004370000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25M5799
|
Newark | Terminal, Ferrule, Crimp, Grey, 14Awg, Wire Ferrule Type:Single Wire, Wire Size Awg Max:13Awg, Conductor Area Csa:2.5Mm², Pin Length:8Mm, Insulator Colour:Gray, Product Range:-, Overall Length:14Mm, Terminal Material:Copper Rohs Compliant: Yes |Weidmuller 9004370000 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$28.9000 | Buy Now | |
DISTI #
9004370000-ND
|
DigiKey | CONN FERRULE 14AWG GRAY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0650 / $0.1600 | Buy Now | |
DISTI #
9004370000
|
Avnet Americas | Ferrules Terminal 14AWG 14mm 4.7mm Strip - Bag (Alt: 9004370000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
$21.9806 / $25.3217 | Buy Now | |
DISTI #
470-9004370000
|
Mouser Electronics | Terminals H2,5/14T GR BD RoHS: Compliant | 500 |
|
$0.0510 / $0.0730 | Buy Now | |
Onlinecomponents.com | Wire End Ferrule - 14AWG - Grey - O/A L: 14mm-Pin L: 8mm - 500 Piece Strip/Pkg RoHS: Compliant |
11000 In Stock 2000 Factory Stock |
|
$0.0450 / $0.0669 | Buy Now | ||
DISTI #
77264165
|
Verical | Ferrule Terminal 14AWG Gray 14mm Reel RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Date Code: 2347 | Americas - 11000 |
|
$0.0616 / $0.0870 | Buy Now | |
DISTI #
9004370000
|
Avnet Abacus | Ferrules Terminal 14AWG 14mm 4.7mm Strip (Alt: 9004370000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Wire End Ferrule - 14AWG - Grey - O/A L: 14mm-Pin L: 8mm - 500 Piece Strip/Pkg RoHS: Compliant |
11000 In Stock 2000 Factory Stock |
|
$0.0450 / $0.0669 | Buy Now |