Part Details for 900432 by Weidmüller Interface GmbH & Co. KG
Overview of 900432 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 900432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M5794
|
Newark | Ferrule, 17Awg, Crimp, Yellow, Wire Ferrule Type:Single Wire, Wire Size Awg Max:17Awg, Conductor Area Csa:1Mm², Pin Length:8Mm, Insulator Colour:Yellow, Product Range:-, Overall Length:14Mm, Insulator Material:Pp (Polypropylene) Rohs Compliant: Yes |Weidmuller 900432 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 302 |
|
$25.7200 | Buy Now |
|
Onlinecomponents.com | Wire End Ferrule - 17AWG - Yellow - O/A L: 14mm-Pin L: 8mm - 500 Piece Strip/Pkg RoHS: Compliant | 0 |
|
$0.0298 / $0.0442 | Buy Now |