Part Details for 9002AW134 by Schneider Electric
Overview of 9002AW134 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 9002AW134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-9002AW134-ND
|
DigiKey | FOOT SWITCH SPDT 5A 600V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$930.0000 | Buy Now |
DISTI #
996-9002AW134
|
Mouser Electronics | Foot Switches FOOTSWITCH 600VAC 5AMP RoHS: Compliant | 0 |
|
$838.9700 | Order Now |