There are no models available for this part yet.
Overview of 900299 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 900299 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-900299
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 1.750 In Nom Width Scissor Cut Sleeve:Polyester Bl | 0 |
|
$86.9300 / $106.9800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$81.0700 | Buy Now | ||
Onlinecomponents.com | Braided Cable Sleeves Nominal in)side Diameter - 45.0 mm (1.772 in) Compatible Cable Diameter Range - 35.0 - 48.0 mm (1.378 - 1.89 in) Roll Length - 15.2 m (49.869 ft) Black RoHS: Compliant | 0 |
|
$75.4100 / $95.6200 | Buy Now | ||
DISTI #
RIC900299
|
DB Roberts | 0 |
|
RFQ |