9001SKS44BH2
Description: Rotary Switch,

Overview of 9001SKS44BH2 by Schneider Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 9001SKS44BH2 by Schneider Electric

Part # Manufacturer Description Stock Price Buy
DISTI # 4008-9001SKS44BH2-ND
DigiKey SWITCH SELECTOR 3POS DPDT Min Qty: 1 Lead time: 5 Weeks Container: Box Temporarily Out of Stock
  • 1 $242.4100
$242.4100 Buy Now
DISTI # 996-9001SKS44BH2
Mouser Electronics Rotary Switches SLCTR SWTCH 600VAC 10A 30MM SK RoHS: Compliant 0
  • 1 $216.7800
$216.7800 Order Now

CAD Models for 9001SKS44BH2 by Schneider Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9001SKS44BH2 by Schneider Electric

9001SKS44BH2
Schneider Electric
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SCHNEIDER ELECTRIC SA
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Switch Type
ROTARY SWITCH
Want to compare parts?
  1. 9001SKS44BH2
    Schneider Electric
    Rotary Switch,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9001SKS44BH2 by Schneider Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9001SKS44BH2 by Schneider Electric

  • Please alert me when 9001SKS44BH2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9001SKS44BH2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9001SKS44BH2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9001SKS44BH2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9001SKS44BH2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9001SKS44BH2 by Schneider Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: