Part Details for 9001SKS11FBH13 by Square D by Schneider Electric
Overview of 9001SKS11FBH13 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001SKS11FBH13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B543
|
Newark | Selector Switch 600Vac 10A 30Mm Sk |Square D By Schneider Electric 9001SKS11FBH13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.3400 / $130.5200 | Buy Now |
DISTI #
75064860
|
RS | Selector switch, Harmony 9001SK, plastic, long handle, black, 30mm | Square D 9001SKS11FBH13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$111.4600 | RFQ |