Part Details for 9001SKR9P35LRR by Schneider Electric
Overview of 9001SKR9P35LRR by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001SKR9P35LRR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-9001SKR9P35LRR-ND
|
DigiKey | PUSHBUTTON 28V 30MM SK +OPTIONS Min Qty: 1 Lead time: 5 Weeks Container: Box |
8 In Stock |
|
$319.5400 | Buy Now |
DISTI #
996-9001SKR9P35LRR
|
Mouser Electronics | Pushbutton Switches PSH BTTN 28V 30MM SK RoHS: Compliant | 0 |
|
$237.0600 / $239.8400 | Order Now |
DISTI #
71471244
|
RS | PUSHBUTTON 28V 30MM SK +OPTIONS | Schneider Electric 9001SKR9P35LRR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$249.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$255.7900 / $283.4200 | Buy Now |
DISTI #
9001SKR9P35LRR
|
TME | Switch: push-button, 30mm, Stabl.pos: 2, SPDT, red/white, LED, IP66 Min Qty: 1 | 0 |
|
$113.5400 / $129.7600 | RFQ |
Part Details for 9001SKR9P35LRR
9001SKR9P35LRR CAD Models
9001SKR9P35LRR Part Data Attributes
|
9001SKR9P35LRR
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
9001SKR9P35LRR
Schneider Electric
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |