Part Details for 9001SK2L38LGGH5 by Square D by Schneider Electric
Overview of 9001SK2L38LGGH5 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001SK2L38LGGH5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K6819
|
Newark | Pb Switch, Spst-No, 10A, 600Vac, Product Range:Harmony 9001Sk Series, Panel Cutout Diameter:30Mm, Contact Configuration:Spst-No, Switch Operation:Momentary Spring Return, Pushbutton Actuator Style:Round Raised Flat, Ip Rating:Ip66 Rohs Compliant: Yes |Square D By Schneider Electric 9001SK2L38LGGH5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.0600 / $217.2600 | Buy Now |
DISTI #
75064856
|
RS | Illuminated push-button, Harmony 9001SK, plastic, projecting, green, 30mm | Square D 9001SK2L38LGGH5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$224.4800 | RFQ |