Part Details for 9001SK2L35LRR by Schneider Electric
Results Overview of 9001SK2L35LRR by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9001SK2L35LRR Information
9001SK2L35LRR by Schneider Electric is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 9001SK2L35LRR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-9001SK2L35LRR-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$153.0008 / $199.0700 | Buy Now |
DISTI #
996-9001SK2L35LRR
|
Mouser Electronics | Pushbutton Switches PSH BTTN OPRATR 30MM SK RoHS: Compliant | 0 |
|
$149.5000 / $159.2700 | Order Now |
DISTI #
71122106
|
RS | Pushbutton, 30mm, Plastic Base, No Guard, Illum, Mom, 24VAC/DC, Red | Schneider Electric 9001SK2L35LRR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$160.8600 | RFQ |
Part Details for 9001SK2L35LRR
9001SK2L35LRR CAD Models
9001SK2L35LRR Part Data Attributes
|
9001SK2L35LRR
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
9001SK2L35LRR
Schneider Electric
Pushbutton Switch,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |