Part Details for 9001KXRG117 by Schneider Electric
Overview of 9001KXRG117 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KXRG117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B9926
|
Newark | Pushbutton 30Mm Type Kx +Options |Schneider Electric 9001KXRG117 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$274.7500 / $355.2200 | Buy Now |
DISTI #
4008-9001KXRG117-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$314.0010 / $333.8500 | Buy Now |
DISTI #
996-9001KXRG117
|
Mouser Electronics | Pushbutton Switches PSH BTTN 30MM TYPE KX | 0 |
|
$297.4200 / $309.9000 | Order Now |
DISTI #
70060406
|
RS | Combo PB/Pilot Lt, Illuminated Green-Red, Maintd, 2NO-2NC, Square 30mm,10A,600V | Schneider Electric 9001KXRG117 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$316.1000 | RFQ |