Part Details for 9001KT1R9 by Schneider Electric
Overview of 9001KT1R9 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KT1R9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B9679
|
Newark | Incandescent Indicator, 1.18", 120Vac, Lamp Base Type:-, Mounting Hole Dia:1.18", Current Rating:-, Supply Voltage:120Vac, Lens Shape:Dome, Product Range:Harmony 9001K Series Rohs Compliant: Yes |Schneider Electric 9001KT1R9 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.3700 | Buy Now |
DISTI #
4008-9001KT1R9-ND
|
DigiKey | PILOT LIGHT 120VAC 30MM TYPE K + Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$197.0000 | Buy Now |
DISTI #
996-9001KT1R9
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators PILOTLIGHT 120VAC 30MM TYPE K | 0 |
|
$177.5000 | Order Now |
DISTI #
70343326
|
RS | Panel Mount Indicator PILOTLight 120VAC 30mm TYPE K | Schneider Electric 9001KT1R9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$187.7600 | RFQ |