Part Details for 9001KT1G9 by Schneider Electric
Overview of 9001KT1G9 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KT1G9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B9675
|
Newark | Pilot Light, Incand, Dome, 30Mm, 120Vac, Lamp Base Type:Ba9S, Mounting Hole Dia:30Mm, Current Rating:-, Supply Voltage:120Vac, Lens Shape:Dome, Product Range:Harmony 9001K Series Rohs Compliant: Yes |Schneider Electric 9001KT1G9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.3700 / $222.8500 | Buy Now |
DISTI #
4008-9001KT1G9-ND
|
DigiKey | PILOT LIGHT 120VAC 30MM TYPE K + Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$197.0000 | Buy Now |
DISTI #
996-9001KT1G9
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators PILOTLIGHT 120VAC 30MM TYPE K | 0 |
|
$181.1400 / $187.2000 | Order Now |
Part Details for 9001KT1G9
9001KT1G9 CAD Models
9001KT1G9 Part Data Attributes
|
9001KT1G9
Schneider Electric
Buy Now
|
Compare Parts:
9001KT1G9
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |