Part Details for 9001KS88 by Schneider Electric
Overview of 9001KS88 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KS88
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B9654
|
Newark | 30Mm Selector Switch 4 Position Rohs Compliant: Yes |Schneider Electric 9001KS88 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.5700 / $82.6500 | Buy Now |
DISTI #
4008-9001KS88-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$64.2004 / $70.3300 | Buy Now |
DISTI #
996-9001KS88
|
Mouser Electronics | Keylock Switches 30MM SELECTOR SWITCH 4 POSITION | 0 |
|
$60.8100 / $67.9600 | Order Now |
DISTI #
70343320
|
RS | 9001K 4 Position Selector Switch Head Manual Return | Schneider Electric 9001KS88 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$63.3000 | RFQ |
Part Details for 9001KS88
9001KS88 CAD Models
9001KS88 Part Data Attributes
|
9001KS88
Schneider Electric
Buy Now
|
Compare Parts:
9001KS88
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |