Part Details for 9001KS56B by Schneider Electric
Overview of 9001KS56B by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KS56B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B9601
|
Newark | 30Mm Selector Switch 3 Position Rohs Compliant: Yes |Schneider Electric 9001KS56B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.3500 / $100.2300 | Buy Now |
DISTI #
4008-9001KS56B-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$85.6030 / $93.9500 | Buy Now |
DISTI #
996-9001KS56B
|
Mouser Electronics | Keylock Switches 30MM SELECTOR SWITCH 3 POSITION | 0 |
|
$81.6500 / $92.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$85.2600 / $99.4500 | Buy Now |