Part Details for 9001KS42K10 by Schneider Electric
Overview of 9001KS42K10 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KS42K10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B9535
|
Newark | 30Mm Key Selector Switch 3-Position Rohs Compliant: Yes |Schneider Electric 9001KS42K10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.1700 / $170.7800 | Buy Now |
DISTI #
4008-9001KS42K10-ND
|
DigiKey | CONFIG SW BODY KEYLOCK NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$138.0000 / $151.1600 | Buy Now |
DISTI #
996-9001KS42K10
|
Mouser Electronics | Keylock Switches 30MM SELECTOR SWITCH 3 POSITION | 0 |
|
$133.0600 / $147.4100 | Order Now |
DISTI #
72305079
|
RS | 30MM KEY SELECTOR SWITCH 3-POSITION | Schneider Electric 9001KS42K10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$148.8800 | RFQ |
Part Details for 9001KS42K10
9001KS42K10 CAD Models
9001KS42K10 Part Data Attributes
|
9001KS42K10
Schneider Electric
Buy Now
|
Compare Parts:
9001KS42K10
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |