Part Details for 9001KS11K1CH501 by Schneider Electric
Overview of 9001KS11K1CH501 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KS11K1CH501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B9489
|
Newark | Selector Switch 600Vac 10A 30Mm T-K |Schneider Electric 9001KS11K1CH501 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
996-9001KS11K1CH501
|
Mouser Electronics | Keylock Switches SELECTOR SWITCH 600VAC 10A 30MM, K | 0 |
|
$122.5500 / $143.6600 | Order Now |