Part Details for 9001KS11FBH5 by Schneider Electric
Overview of 9001KS11FBH5 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KS11FBH5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B9484
|
Newark | Rotary Switch, 30Mm, 2Pos, Non Illum, No. Of Switch Positions:2 Position, No. Of Poles:-, Angle Of Throw:-, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Product Range:Harmony Series, Illumination:Non Illuminated Rohs Compliant: Yes |Schneider Electric 9001KS11FBH5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.3500 / $100.2300 | Buy Now |
DISTI #
4008-9001KS11FBH5-ND
|
DigiKey | SWITCH SELECTOR 2POS SPST Min Qty: 1 Lead time: 5 Weeks Container: Box |
9 In Stock |
|
$93.9500 | Buy Now |
DISTI #
996-9001KS11FBH5
|
Mouser Electronics | Rotary Switches SELECTOR SWITCH 600VAC 10A 30MM, K RoHS: Compliant | 0 |
|
$82.4000 / $89.9400 | Order Now |
DISTI #
74649544
|
RS | Selector switch, metal, long handle, black, 30mm, 2 positions, stay put, 1 NO | Schneider Electric 9001KS11FBH5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$93.9500 | Buy Now |
Part Details for 9001KS11FBH5
9001KS11FBH5 CAD Models
9001KS11FBH5 Part Data Attributes:
|
9001KS11FBH5
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
9001KS11FBH5
Schneider Electric
Rotary Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Switch Type | ROTARY SWITCH |