Part Details for 9001KS11FBH2 by Schneider Electric
Overview of 9001KS11FBH2 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KS11FBH2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B9483
|
Newark | Selector Switch, 10A, 600Vac, 2Pos, Dpdt, No. Of Switch Positions:2 Position, No. Of Poles:2 Pole, Angle Of Throw:-, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Product Range:Harmony 9001K Series Rohs Compliant: Yes |Schneider Electric 9001KS11FBH2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.1500 / $188.1000 | Buy Now |
DISTI #
4008-9001KS11FBH2-ND
|
DigiKey | SWITCH SELECTOR 2POS DPDT Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$127.5480 / $158.2700 | Buy Now |
DISTI #
996-9001KS11FBH2
|
Mouser Electronics | Keylock Switches SELECTOR SWITCH 600VAC 10A 30MM, K | 0 |
|
$134.9900 / $158.2500 | Order Now |
DISTI #
74355956
|
RS | Selector switch, Harmony 9001K, metal,30mm, 2 positions, 2 C/O | Schneider Electric 9001KS11FBH2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$155.7800 | Buy Now |