Part Details for 9001KS11FBH13 by Schneider Electric
Overview of 9001KS11FBH13 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KS11FBH13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B9482
|
Newark | Selector Switch, 10A, 600Vac, 2Pos, Spdt, No. Of Switch Positions:2 Position, No. Of Poles:1 Pole, Angle Of Throw:-, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Product Range:Harmony 9001K Series Rohs Compliant: Yes |Schneider Electric 9001KS11FBH13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.5900 / $133.8100 | Buy Now |
DISTI #
4008-9001KS11FBH13-ND
|
DigiKey | SWITCH SELECTOR 2POS SPDT Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$104.5090 / $116.1200 | Buy Now |
DISTI #
996-9001KS11FBH13
|
Mouser Electronics | Keylock Switches SELECTOR SWITCH 600VAC 10A 30MM, K RoHS: Compliant | 0 |
|
$94.1300 / $110.3600 | Order Now |
DISTI #
70343293
|
RS | Maintained Selector Switch, 2 Position Knob, 1 C/O, 10A, 600V, 9001K Series | Schneider Electric 9001KS11FBH13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$112.5700 | Buy Now |