Part Details for 9001KS11FB by Schneider Electric
Overview of 9001KS11FB by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KS11FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B9480
|
Newark | Head, 30Mm Selector Switch, Black, For Use With:Schneider Harmony 9001Sk Series 30Mm Selector Switches, Ip/Nema Rating:Ip66, Nema 1, Nema 2, Nema 3, Nema 3R, Nema 4, Nema 12, Nema 13, Product Range:Harmony 9001K Series Rohs Compliant: Yes |Schneider Electric 9001KS11FB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.9600 / $69.6100 | Buy Now |
DISTI #
4008-9001KS11FB-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$42.2600 | Buy Now |
DISTI #
996-9001KS11FB
|
Mouser Electronics | Rotary Switches SELECTOR SWITCH 600VAC 10A 30MM, K | 4 |
|
$42.2600 | Buy Now |
DISTI #
71315628
|
RS | SELECTOR SWITCH 600VAC 10A 30MM TYPE K | Schneider Electric 9001KS11FB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$53.9800 / $70.1100 | Buy Now |
DISTI #
9001KS11FB
|
TME | Switch: rotary, 30mm, Stabl.pos: 2, black, none, IP66, witout symbol Min Qty: 1 | 2 |
|
$49.1200 / $56.1400 | Buy Now |