Part Details for 9001KS11BY235 by Schneider Electric
Overview of 9001KS11BY235 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KS11BY235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C4662
|
Newark | Selector Switch 600Vac 10A 30Mm T-K |Schneider Electric 9001KS11BY235 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4008-9001KS11BY235-ND
|
DigiKey | SWITCH SELECTOR 10A 600V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$69.5900 | Buy Now |
DISTI #
996-9001KS11BY235
|
Mouser Electronics | Keylock Switches SELECTOR SWITCH 600VAC 10A 30MM, K RoHS: Compliant | 0 |
|
$50.3400 / $62.4600 | Order Now |