Part Details for 9001KS11BH8 by Schneider Electric
Overview of 9001KS11BH8 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KS11BH8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M6382
|
Newark | Selector Switch 600Vac 10A 30Mm T-K |Schneider Electric 9001KS11BH8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4008-9001KS11BH8-ND
|
DigiKey | SWITCH SELECTOR 2POS DPST Min Qty: 1 Lead time: 1 Weeks Container: Box |
4 In Stock |
|
$116.1200 | Buy Now |
DISTI #
996-9001KS11BH8
|
Mouser Electronics | Keylock Switches SELECTOR SWITCH 600VAC 10A 30MM, K RoHS: Compliant | 0 |
|
Order Now |
Part Details for 9001KS11BH8
9001KS11BH8 CAD Models
9001KS11BH8 Part Data Attributes:
|
9001KS11BH8
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
9001KS11BH8
Schneider Electric
Rotary Switch,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Switch Type | ROTARY SWITCH |