Part Details for 9001KS11BH7 by Schneider Electric
Overview of 9001KS11BH7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KS11BH7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B9478
|
Newark | Actuator, 30Mm Selector Switch, For Use With:Schneider Harmony 9001K Series 30Mm Selector Switches, Ip/Nema Rating:Nema 1, Nema 2, Nema 3, Nema 3R, Nema 4, Nema 6, Nema 12, Nema 13, Product Range:Harmony 9001K Series Rohs Compliant: Yes |Schneider Electric 9001KS11BH7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.7900 / $137.8800 | Buy Now |
DISTI #
4008-9001KS11BH7-ND
|
DigiKey | SWITCH SELECTOR 2POS DPST Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$116.1200 | Buy Now |
DISTI #
996-9001KS11BH7
|
Mouser Electronics | Keylock Switches SELECTOR SWITCH 600VAC 10A 30MM, K | 0 |
|
$94.1300 / $110.3600 | Order Now |