Part Details for 9001KS11BH21 by Schneider Electric
Overview of 9001KS11BH21 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KS11BH21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M1421
|
Newark | Selector Switch 600Vac 10A 30Mm T-K |Schneider Electric 9001KS11BH21 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
996-9001KS11BH21
|
Mouser Electronics | Keylock Switches SELECTOR SWITCH 600VAC 10A 30MM, K RoHS: Compliant | 0 |
|
Order Now |
Part Details for 9001KS11BH21
9001KS11BH21 CAD Models
9001KS11BH21 Part Data Attributes:
|
9001KS11BH21
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
9001KS11BH21
Schneider Electric
Rotary Switch,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Switch Type | ROTARY SWITCH |