-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F4652
|
Newark | Switch, Selector, 1No/1Nc, 10A, 600V, No. Of Switch Positions:2 Position, No. Of Poles:2 Pole, Angle Of Throw:-, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Product Range:K Series, Illumination:Non Illuminated Rohs Compliant: Yes |Schneider Electric 9001KS11BH13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.1200 / $113.7000 | Buy Now |
DISTI #
4008-9001KS11BH13-ND
|
DigiKey | SWITCH SELECTOR 2POS SPDT Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$84.5375 / $110.3700 | Buy Now |
DISTI #
996-9001KS11BH13
|
Mouser Electronics | Rotary Switches SELECTOR SWITCH 600VAC 10A 30MM, K RoHS: Compliant | 6 |
|
$94.1300 / $110.3600 | Buy Now |
DISTI #
70060385
|
RS | Maintained Selector Switch, 2 Position Knob, 1NO, 1NC, 10A, 600V, 9001K Series | Schneider Electric 9001KS11BH13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 |
|
$112.5700 | Buy Now |
DISTI #
9001KS11BH13
|
TME | Switch: rotary, 30mm, Stabl.pos: 2, SPDT, black, none, IP66, 9001K Min Qty: 1 | 0 |
|
$78.5400 / $87.3200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9001KS11BH13
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
9001KS11BH13
Schneider Electric
Rotary Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Switch Type | ROTARY SWITCH |