Part Details for 9001KS11BH1 by Schneider Electric
Overview of 9001KS11BH1 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KS11BH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B9475
|
Newark | Switch Actuator, 30Mm, For Use With:Schneider 30Mm Selector Switches, Ip/Nema Rating:-, Product Range:Harmony 9001K Series Rohs Compliant: Yes |Schneider Electric 9001KS11BH1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.6800 / $130.1800 | Buy Now |
DISTI #
4008-9001KS11BH1-ND
|
DigiKey | SWITCH SELECTOR 2POS SPDT Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$84.5375 / $110.3700 | Buy Now |
DISTI #
996-9001KS11BH1
|
Mouser Electronics | Rotary Switches SELECTOR SWITCH 600VAC 10A 30MM, K | 0 |
|
$113.1300 / $118.3700 | Order Now |
DISTI #
70060384
|
RS | Maintained Selector Switch, 2 Position Knob, 1NO, 1NC, 10A, 600V, 9001K Series | Schneider Electric 9001KS11BH1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$118.3800 | Buy Now |
Part Details for 9001KS11BH1
9001KS11BH1 CAD Models
9001KS11BH1 Part Data Attributes:
|
9001KS11BH1
Schneider Electric
Buy Now
|
Compare Parts:
9001KS11BH1
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |