Part Details for 9001KS11B by Schneider Electric
Overview of 9001KS11B by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KS11B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F9987
|
Newark | Rotary Cam Switch, For Use With:Square D Type K Selector Switches, Ip/Nema Rating:-, Product Range:-, Angle Of Throw:90°, Mounting Hole Dia:30Mm, Switch Operation:On Rohs Compliant: Yes |Schneider Electric 9001KS11B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$48.8200 / $63.3900 | Buy Now |
DISTI #
4008-9001KS11B-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$44.4669 / $55.1800 | Buy Now |
DISTI #
996-9001KS11B
|
Mouser Electronics | Rotary Switches 30MM SELECTOR SWITCH 2 POSITION RoHS: Compliant | 21 |
|
$44.4600 / $55.1800 | Buy Now |
DISTI #
70060937
|
RS | Selector Switch 2 Position 30mm Standard Black Knob, Harmony 9001K Series | Schneider Electric 9001KS11B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 144 |
|
$42.4900 / $55.1800 | Buy Now |
DISTI #
9001KS11B
|
TME | Switch: rotary, 30mm, Stabl.pos: 2, black, none, IP66, witout symbol Min Qty: 1 | 1 |
|
$44.9200 / $51.6900 | Buy Now |
Part Details for 9001KS11B
9001KS11B CAD Models
9001KS11B Part Data Attributes:
|
9001KS11B
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
9001KS11B
Schneider Electric
Rotary Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Switch Type | ROTARY SWITCH |