Part Details for 9001KR9RH8 by Schneider Electric
Overview of 9001KR9RH8 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KR9RH8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C9664
|
Newark | Pb Switch, Dpst-Nc, 10A, 600Vac, Panel, Product Range:Harmony 9001K Series, Panel Cutout Diameter:30Mm, Contact Configuration:Dpst-Nc, Switch Operation:Off-On, Pushbutton Actuator Style:Mushroom, Actuator/Cap Colour:Red Rohs Compliant: Yes |Schneider Electric 9001KR9RH8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$164.5000 / $212.6800 | Buy Now |
DISTI #
4008-9001KR9RH8-ND
|
DigiKey | PUSH BUTTON 600VAC 10A 30MM T-K Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$199.8800 | Buy Now |
DISTI #
996-9001KR9RH8
|
Mouser Electronics | Pushbutton Switches PSH BTTN 600VAC 10A 30MM, Type K | 2 |
|
$189.2300 / $214.2100 | Buy Now |
DISTI #
70378905
|
RS | Red Push Button Head, Maintained, 30mm Cutout, Electric 9001K Series | Schneider Electric 9001KR9RH8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$216.3500 | Buy Now |
DISTI #
9001KR9RH8
|
TME | Switch: push-button, 30mm, Stabl.pos: 2, NC x2, red/white, IP66 Min Qty: 1 | 0 |
|
$53.2300 / $60.8400 | RFQ |