Part Details for 9001KR9RH13 by Schneider Electric
Overview of 9001KR9RH13 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KR9RH13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F4630
|
Newark | Switch, Industrial Pushbutton, 30Mm, Product Range:Harmony 9001K Series, Panel Cutout Diameter:30Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Mushroom, Actuator/Cap Colour:Red Rohs Compliant: Yes |Schneider Electric 9001KR9RH13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.9000 / $199.8900 | Buy Now |
DISTI #
4008-9001KR9RH13-ND
|
DigiKey | PUSHBUTTON 600VAC 10A 30MM TYPE Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$149.9250 / $189.9800 | Buy Now |
DISTI #
996-9001KR9RH13
|
Mouser Electronics | Pushbutton Switches PSH BTTN 600VAC 10A 30MM, Type K RoHS: Compliant | 4 |
|
$143.9400 / $189.9800 | Buy Now |
DISTI #
70060383
|
RS | Pushbutton, Non-Illuminated, Red Maintained (Push/Pull), 1NO-1NC, 30mm,10A, 600V | Schneider Electric 9001KR9RH13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 21 |
|
$193.7800 | Buy Now |
DISTI #
9001KR9RH13
|
TME | Switch: push-button, 30mm, Stabl.pos: 2, SPDT, red/white, IP66 Min Qty: 1 | 0 |
|
$70.5400 / $80.6200 | RFQ |
DISTI #
3108881
|
Farnell | PB SWITCH, DPST-1NO/SPST-NC, 10A, 600V RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$98.5583 | Buy Now |
Part Details for 9001KR9RH13
9001KR9RH13 CAD Models
9001KR9RH13 Part Data Attributes:
|
9001KR9RH13
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
9001KR9RH13
Schneider Electric
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Switch Type | PUSHBUTTON SWITCH |