Part Details for 9001KR9GH13 by Schneider Electric
Overview of 9001KR9GH13 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 9001KR9GH13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C4606
|
Newark | Pushbutton 600Vac 10Amp 30Mm Type K Options Rohs Compliant: Yes |Schneider Electric 9001KR9GH13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.7900 / $216.9300 | Buy Now |
DISTI #
996-9001KR9GH13
|
Mouser Electronics | Pushbutton Switches PSH BTTN 600VAC 10A 30MM, Type K RoHS: Compliant | 0 |
|
$189.4300 / $199.8800 | Order Now |
Part Details for 9001KR9GH13
9001KR9GH13 CAD Models
9001KR9GH13 Part Data Attributes
|
9001KR9GH13
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
9001KR9GH13
Schneider Electric
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Switch Type | PUSHBUTTON SWITCH |